Microsemi JAN2N3821 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 4 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-206AF |
| Pin Count | 4 |
| Number of Elements | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8541.21.00.95 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Microsemi JAN2N3821 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.