The JAN2N3868 is a PNP bipolar junction transistor with a collector base voltage of 60V and a maximum collector current of 3A. It is packaged in a TO-5 package with a through hole mount and has a maximum operating temperature range of -65°C to 200°C. The transistor is not radiation hardened and is not RoHS compliant. It is part of the Military, MIL-PRF-19500/350 series.
Microsemi JAN2N3868 technical specifications.
| Package/Case | TO-5 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 1.5V |
| Emitter Base Voltage (VEBO) | 4V |
| Max Collector Current | 3A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/350 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN2N3868 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.