Microsemi JAN2N3879 technical specifications.
| Collector Base Voltage (VCBO) | 120V |
| Max Collector Current | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JAN2N3879 to view detailed technical specifications.
No datasheet is available for this part.