Microsemi JAN2N4033UB technical specifications.
| Collector Base Voltage (VCBO) | 80V |
| Max Collector Current | 1A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Packaging | Waffle |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JAN2N4033UB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.