Microsemi JAN2N4957 technical specifications.
| Package/Case | TO-72-3 |
| Collector Emitter Breakdown Voltage | 30V |
| Gain | 25dB |
| Max Collector Current | 30mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN2N4957 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.