
The JAN2N5671 is a bipolar junction transistor with a collector base voltage of 120V and a maximum collector current of 30A. It is designed to operate within a temperature range of -65°C to 200°C and has a maximum power dissipation of 6W. The device is available in a TO-3, 2 PIN package and is suitable for through hole mounting. The JAN2N5671 is not radiation hardened and is not RoHS compliant.
Microsemi JAN2N5671 technical specifications.
| Collector Base Voltage (VCBO) | 120V |
| Max Collector Current | 30A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN2N5671 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.