The JAN2N5684 is a bipolar junction transistor with a collector base voltage rating of 80V and a maximum collector current of 50A. It has a maximum power dissipation of 300W and operates within a temperature range of -55°C to 125°C. The device is packaged in a TO-3, 2 PIN package and is available in bulk. It is not radiation hardened and is not RoHS compliant.
Microsemi JAN2N5684 technical specifications.
| Collector Base Voltage (VCBO) | 80V |
| Max Collector Current | 50A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JAN2N5684 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
