The JAN2N6384 is a single NPN bipolar junction transistor with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a collector base voltage of 60V and a collector emitter saturation voltage of 2V. The transistor is packaged in a TO-3 case with a 2-pin configuration and is suitable for through hole mounting. It is not RoHS compliant.
Microsemi JAN2N6384 technical specifications.
| Package/Case | TO-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 60V |
| Contact Plating | Tin, Lead |
| Emitter Base Voltage (VEBO) | 5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Polarity | NPN |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JAN2N6384 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.