Microsemi JANS1N6109A technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 12.35V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 20uA |
| Mount | Through Hole |
| Peak Pulse Current | 27.5A |
| Peak Pulse Power | 500W |
| Reverse Standoff Voltage | 9.9V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANS1N6109A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.