Microsemi JANS1N6642U technical specifications.
| Average Rectified Current | 300mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Voltage (DC) | 75V |
| Mount | Surface Mount |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/578 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANS1N6642U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.