The JANTX1N3613 is a general purpose rectifier with a maximum reverse voltage of 600V and average rectified current of 1A. It is packaged in a hermetically sealed, glass, A-type package-2 and is designed for through hole mounting. The device has a natural thermal resistance of 38°C/W and is not radiation hardened. It is not RoHS compliant and contains lead, making it non-lead free. The JANTX1N3613 is part of the military series, meeting the MIL-PRF-19500/228 standard.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 1A |
| Package/Case | Axial |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 600V |
| Mount | Through Hole |
| Natural Thermal Resistance | 38°C/W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/228 |
| RoHS | Not CompliantNo |