Microsemi JANTX1N4153-1 technical specifications.
| Average Rectified Current | 150mA |
| Package/Case | DO-35 |
| Forward Current | 150mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Voltage (DC) | 50V |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 2A |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX1N4153-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.