
The JANTX1N4471US is a Zener diode with a Zener voltage of 18V and a tolerance of 5%. It has a maximum power dissipation of 1.5W and is packaged in a hermetically sealed, glass MELF package. The diode is designed for surface mount applications and has a maximum operating temperature range of -65°C to 175°C. It is not radiation hardened and is not RoHS compliant.
Microsemi JANTX1N4471US technical specifications.
| Package/Case | MELF |
| Impedance | 650R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/406 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 18V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX1N4471US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
