
The JANTX1N4473 is a 22V Zener diode with a 5% tolerance and a maximum power dissipation of 1.5W. It is packaged in a hermetically sealed, glass DO-41 package and is designed for through-hole mounting. The diode has a maximum operating temperature range of -65°C to 175°C and is not radiation hardened. It is not RoHS compliant and is part of the Military, MIL-PRF-19500/406 series.
Microsemi JANTX1N4473 technical specifications.
| Package/Case | DO-41 |
| Impedance | 14R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Max Reverse Leakage Current | 50nA |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/406 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 22V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX1N4473 to view detailed technical specifications.
No datasheet is available for this part.