The JANTX1N5291 is a silicon current regulator diode with a maximum reverse voltage of 100V and a maximum power dissipation of 0.6W. It features an axial 2-pin DO-204AA package type. This diode is suitable for use in a variety of applications, including voltage regulation and current limiting. The operating temperature range is not specified. Compliance information is not provided.
Microsemi JANTX1N5291 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | CURRENT REGULATOR DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi JANTX1N5291 to view detailed technical specifications.
No datasheet is available for this part.