
The JANTX1N5532B-1 is a hermetically sealed, glass, DO-35 packaged Zener diode with a Zener voltage of 12V and a tolerance of 5%. It has a maximum power dissipation of 500mW and operates over a temperature range of -65°C to 175°C. The diode is available in bulk packaging and is not radiation hardened. It is not RoHS compliant and is part of the Military, MIL-PRF-19500/437 series.
Microsemi JANTX1N5532B-1 technical specifications.
| Package/Case | DO-35 |
| Impedance | 90R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 417mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/437 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 12V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX1N5532B-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
