Microsemi JANTX1N5661A technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 143V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Peak Pulse Current | 7.2A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 128V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTX1N5661A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.