Microsemi JANTX1N5774 technical specifications.
| Average Rectified Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 500mA |
| Reverse Recovery Time | 20ns |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/4 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTX1N5774 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
