Microsemi JANTX1N5811US technical specifications.
| Average Rectified Current | 3A |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 150V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Recovery Time | 30ns |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/477 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX1N5811US to view detailed technical specifications.
No datasheet is available for this part.