The JANTX1N6119A is a hermetically sealed, glass-encapsulated, bidirectional Zener diode with a minimum breakdown voltage of 34.2V and a maximum operating temperature of 175°C. It is available in an axial package with through-hole mounting and is rated for a peak pulse current of 10A and a peak pulse power of 500W. The diode is not RoHS compliant and is part of the Military, MIL-PRF-19500/516 series.
Microsemi JANTX1N6119A technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 10A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 27.4V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTX1N6119A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.