Microsemi JANTX1N754DUR-1 technical specifications.
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi JANTX1N754DUR-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.