The JANTX2N2219A is a NPN bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 800mA. It has a maximum power dissipation of 800mW and is packaged in a TO-39-3 package, suitable for through-hole mounting. The transistor operates over a temperature range of -55°C to 200°C and is not radiation hardened. It is not RoHS compliant and contains lead.
Microsemi JANTX2N2219A technical specifications.
| Package/Case | TO-39-3 |
| Collector Base Voltage (VCBO) | 75V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 1V |
| Lead Free | Contains Lead |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 800mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/251 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX2N2219A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.