Microsemi JANTX2N2222A technical specifications.
| Package/Case | TO-18-3 |
| Collector Base Voltage (VCBO) | 75V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 1V |
| Lead Free | Contains Lead |
| Max Collector Current | 800mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/255 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX2N2222A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.