
The JANTX2N2323S is a silicon controlled rectifier with a maximum repetitive reverse voltage of 50V and a hold current of 2mA. It is designed for operation in temperatures ranging from -65°C to 125°C. The device is available in a TO-5 package with a 3-pin configuration and is suitable for through-hole mounting. The JANTX2N2323S is not radiation hardened and is not RoHS compliant. It meets the requirements of the MIL-PRF-19500/276 series.
Microsemi JANTX2N2323S technical specifications.
| Package/Case | TO-5 |
| Hold Current | 2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/276 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX2N2323S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
