The JANTX2N2369A is a TO-18-3 packaged NPN transistor with a collector base voltage of 40V and a maximum collector current of 400nA. It has a maximum power dissipation of 360mW and operates within a temperature range of -65°C to 200°C. This transistor is designed for through hole mounting and is compliant with the MIL-PRF-19500/317 series.
Microsemi JANTX2N2369A technical specifications.
| Package/Case | TO-18-3 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Voltage (VCEO) | 15V |
| Collector-emitter Voltage-Max | 450mV |
| Emitter Base Voltage (VEBO) | 4.5V |
| Max Collector Current | 400nA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 360mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/317 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX2N2369A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.