Microsemi JANTX2N2432A technical specifications.
| Package/Case | TO-18 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 150uV |
| Emitter Base Voltage (VEBO) | 18V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/313 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX2N2432A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.