Microsemi JANTX2N2919L technical specifications.
| Package/Case | TO-78-6 |
| Collector Base Voltage (VCBO) | 70V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector-emitter Voltage-Max | 300mV |
| Max Collector Current | 30mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/355 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX2N2919L to view detailed technical specifications.
No datasheet is available for this part.