The JANTX2N2945A is a PNP transistor with a collector base voltage of 25V and a maximum collector current of 100mA. It is packaged in a TO-46-3 cylindrical package and is suitable for through hole mounting. The transistor has a maximum operating temperature range of -65°C to 200°C and a maximum power dissipation of 400mW. It is not radiation hardened and is not RoHS compliant.
Microsemi JANTX2N2945A technical specifications.
| Package/Case | TO-46-3 |
| Collector Base Voltage (VCBO) | 25V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Voltage (VCEO) | 20V |
| Emitter Base Voltage (VEBO) | 25V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/382 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX2N2945A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
