Microsemi JANTX2N3019S technical specifications.
| Package/Case | TO-39-3 |
| Collector Emitter Breakdown Voltage | 80V |
| Collector-emitter Voltage-Max | 500mV |
| Lead Free | Contains Lead |
| Max Collector Current | 1A |
| Max Power Dissipation | 800mW |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/391 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX2N3019S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.