Microsemi JANTX2N3507 technical specifications.
| Collector Base Voltage (VCBO) | 80V |
| Max Collector Current | 3A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX2N3507 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.