The JANTX2N3810U is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 60V and a maximum collector current of 50mA. It has a maximum power dissipation of 350mW and operates over a temperature range of -65°C to 200°C. The transistor is available in a TO-78-6 package and is suitable for through hole and surface mount applications.
Microsemi JANTX2N3810U technical specifications.
| Package/Case | TO-78-6 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 250mV |
| Emitter Base Voltage (VEBO) | 5V |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 50mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole, Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/336 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX2N3810U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.