Microsemi JANTX2N4150 technical specifications.
| Package/Case | TO-5-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 70V |
| Collector-emitter Voltage-Max | 2.5V |
| Lead Free | Contains Lead |
| Max Collector Current | 10A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/394 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX2N4150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.