Microsemi JANTX2N4416AUB technical specifications.
| Package/Case | SMD/SMT |
| Drain to Source Voltage (Vdss) | 35V |
| Input Capacitance | 4pF |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTX2N4416AUB to view detailed technical specifications.
No datasheet is available for this part.