Microsemi JANTX2N4857 technical specifications.
| Package/Case | TO-18-3 |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 18pF |
| Max Power Dissipation | 360mW |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTX2N4857 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.