Microsemi JANTX2N5109 technical specifications.
| Package/Case | TO-39-3 |
| Collector Base Voltage (VCBO) | 40V |
| Max Collector Current | 400mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX2N5109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.