The JANTX2N5151L is a bipolar junction transistor with a collector base voltage rating of 100V and a maximum collector current of 2A. It has a maximum power dissipation of 1W and operates over a temperature range of -65°C to 200°C. The transistor is available in a 3-pin package, similar to the TO-205, and is suitable for use in a variety of applications.
Microsemi JANTX2N5151L technical specifications.
| Collector Base Voltage (VCBO) | 100V |
| Max Collector Current | 2A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX2N5151L to view detailed technical specifications.
No datasheet is available for this part.