The JANTX2N6385 is a TO-3, 2 PIN NPN transistor with a collector emitter saturation voltage of 2V and a collector emitter voltage of 80V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The transistor is not RoHS compliant and has a contact plating of tin and lead. It is suitable for use in applications where a high voltage and current are required.
Microsemi JANTX2N6385 technical specifications.
| Package/Case | TO-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 80V |
| Contact Plating | Tin, Lead |
| Emitter Base Voltage (VEBO) | 5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Polarity | NPN |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTX2N6385 to view detailed technical specifications.
No datasheet is available for this part.