The JANTX2N6764T1 is a power MOSFET from Microsemi with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 38A and a drain to source voltage of 100V. The device is packaged in a TO-254-3 flange mount package and is available in bulk packaging. The MOSFET has a maximum power dissipation of 150W and a maximum Rds on of 65mR. It is not RoHS compliant and is part of the Military series, meeting the MIL-PRF-19500/543 standard.
Microsemi JANTX2N6764T1 technical specifications.
| Package/Case | TO-254-3 |
| Continuous Drain Current (ID) | 38A |
| Drain to Source Voltage (Vdss) | 100V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Rds On Max | 65mR |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/543 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTX2N6764T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.