The JANTX2N6766T1 is a flange mount, S-XSFM-P3 packaged MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 150W and a continuous drain current of 30A. The device can withstand a drain to source voltage of 200V and a gate to source voltage of 20V. It is available in a TO-254-3 package with a through hole mount.
Microsemi JANTX2N6766T1 technical specifications.
| Package/Case | TO-254-3 |
| Continuous Drain Current (ID) | 30A |
| Drain to Source Voltage (Vdss) | 200V |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Rds On Max | 90mR |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/543 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTX2N6766T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.