Microsemi JANTX2N685 technical specifications.
| Package/Case | TO-48-3 |
| Hold Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Stud |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTX2N685 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.