The JANTXV1N5811US is a general purpose rectifier diode with a maximum operating temperature of 175°C and a maximum repetitive reverse voltage of 150V. It has a forward current rating of 6A and a reverse recovery time of 30ns. The diode is packaged in a MELF package and is suitable for surface mount applications. It is not RoHS compliant and contains lead. The diode is part of the military series MIL-PRF-19500/477.
Microsemi JANTXV1N5811US technical specifications.
| Average Rectified Current | 3A |
| Package/Case | MELF |
| Forward Current | 6A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 150V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 125A |
| Radiation Hardening | No |
| Reverse Recovery Time | 30ns |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/477 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi JANTXV1N5811US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.