
The JANTXV1N6063A is a bidirectional transient voltage suppressor with a clamping voltage of 137V and a minimum breakdown voltage of 95V. It is designed for through-hole mounting in a DO-13 package and operates over a temperature range of -55°C to 175°C. The device has a maximum reverse leakage current of 5uA and a peak pulse current of 11A. It can withstand a peak pulse power of 1.5kW.
Microsemi JANTXV1N6063A technical specifications.
| Package/Case | DO-13 |
| Clamping Voltage | 137V |
| Direction | Bidirectional |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 95V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Pulse Current | 11A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 95V |
| Reverse Standoff Voltage | 82V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTXV1N6063A to view detailed technical specifications.
No datasheet is available for this part.