The JANTXV1N6114A is a hermetically sealed, glass, 2-pin zener diode from Microsemi. It has a bidirectional configuration and operates within a temperature range of -55°C to 175°C. The diode is available in an axial package with a tin, lead contact plating and is suitable for through hole mounting. It is not RoHS compliant and is part of the military series, meeting the MIL-PRF-19500/516 standard.
Microsemi JANTXV1N6114A technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 20.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 16.4A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 16.7V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTXV1N6114A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.