
This hermetically sealed, glass package Zener diode features a bidirectional configuration with a minimum breakdown voltage of 25.7V and a leakage current of 1uA. The device can withstand a peak pulse current of 13.4A and a peak pulse power of 500W. Operating temperature range is from -55°C to 175°C. The diode is available in an axial package with through hole mounting.
Microsemi JANTXV1N6116A technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 37.4V |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 13.4A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 25.7V |
| Reverse Standoff Voltage | 20.6V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTXV1N6116A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
