The JANTXV1N6122A is a hermetically sealed, glass, E, 2-pin zener diode with a bidirectional configuration. It has a minimum breakdown voltage of 44.7V and a peak pulse current of 7.7A. The diode is rated for a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is available in an axial package with through hole mounting. The JANTXV1N6122A is not RoHS compliant and contains lead.
Microsemi JANTXV1N6122A technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Min Breakdown Voltage | 44.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 7.7A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 35.8V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTXV1N6122A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.