The JANTXV1N6143A is a hermetically sealed, glass, C package-2 Zener diode with a bidirectional configuration. It features a minimum breakdown voltage of 10.45V and a maximum operating temperature of 175°C. The diode is packaged in an axial configuration for through-hole mounting. It is designed for use in military and aerospace applications, meeting the MIL-PRF-19500/516 standard.
Microsemi JANTXV1N6143A technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 10.45V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 96.2A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 8.4V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTXV1N6143A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.