The JANTXV1N6152A is a hermetically sealed, glass, C package-2 Zener diode from Microsemi. It is a bidirectional device with a minimum breakdown voltage of 25.7V and a peak pulse current of 40.1A. The diode can withstand a peak pulse power of 1.5kW and operates within a temperature range of -55°C to 175°C. It is available in an axial package with through hole mounting and tin, lead contact plating. The JANTXV1N6152A is not RoHS compliant and is part of the military series MIL-PRF-19500/516.
Microsemi JANTXV1N6152A technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 40.1A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 20.6V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTXV1N6152A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.