The JANTXV1N6155A is a bidirectional Zener diode with a minimum breakdown voltage of 34.2V. It is designed for operation up to 175°C and can withstand a peak pulse current of 30.1A. The diode is available in a hermetic sealed glass package with a tin and lead contact plating. It is not RoHS compliant and is part of the military series MIL-PRF-19500/516.
Microsemi JANTXV1N6155A technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 30.1A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 27.4V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTXV1N6155A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.