The JANTXV1N6156A is a hermetically sealed, glass, C package-2 Zener diode with a breakdown voltage of 37.1V. It is rated for a peak pulse current of 28A and a peak pulse power of 1.5kW. The diode is available in an axial package with through hole mounting. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The JANTXV1N6156A is not RoHS compliant and is part of the military series MIL-PRF-19500/516.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi JANTXV1N6156A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 37.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 28A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 29.7V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTXV1N6156A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.