
This hermetically sealed glass Zener diode features a bidirectional configuration with a minimum breakdown voltage of 58.9V and a leakage current of 5uA. The device is rated for a peak pulse power of 1.5kW and is available in an axial package with through hole mounting. The operating temperature range spans from -55°C to 175°C.
Microsemi JANTXV1N6161A technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 85.3V |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 58.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 17.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 58.9V |
| Reverse Standoff Voltage | 47.1V |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/516 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi JANTXV1N6161A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
